
LLF59Y100JC | |
|---|---|
DigiKey Part Number | 725-1090-ND |
Manufacturer | |
Manufacturer Product Number | LLF59Y100JC |
Description | SENSOR LEVEL LIQ SWITCH SPST/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Vertical Mount |
Datasheet | Datasheet |
EDA/CAD Models | LLF59Y100JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.45 | |
Switch Actuation Level | - | |
Mounting Type | Vertical Mount | |
Material - Housing & Prism | Nylon/Buna | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,40000 € | 44,40 € |
| 10 | 42,28100 € | 422,81 € |
| 50 | 40,35380 € | 2.017,69 € |
| 100 | 39,14890 € | 3.914,89 € |
| Unit Price without VAT: | 44,40000 € |
|---|---|
| Unit Price with VAT: | 52,83600 € |

