
LLF48HFP | |
|---|---|
DigiKey Part Number | 725-1781-ND |
Manufacturer | |
Manufacturer Product Number | LLF48HFP |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12 Thread |
Datasheet | Datasheet |
EDA/CAD Models | LLF48HFP Models |
Category | Current 1 A |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.7 |
Series | Switch Actuation Level 0.394" (10mm) |
Packaging Bag | Mounting Type Panel Mount, M12 Thread |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 100°C |
Output Type Switch (Single Float) | Voltage Rating 300V |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,91000 € | 34,91 € |
| 10 | 33,27400 € | 332,74 € |
| 50 | 31,76940 € | 1.588,47 € |
| 100 | 30,82590 € | 3.082,59 € |
| Unit Price without VAT: | 34,91000 € |
|---|---|
| Unit Price with VAT: | 41,54290 € |

