
LLF47Y100GF | |
|---|---|
DigiKey Part Number | 725-1765-ND |
Manufacturer | |
Manufacturer Product Number | LLF47Y100GF |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | LLF47Y100GF Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.7 |
Series | Switch Actuation Level 0.394" (10mm) |
Packaging Bag | Mounting Type Male 1" (25.4mm) NPT |
Part Status Active | Material - Housing & Prism Polyvinylidene Fluoride (PVDF) |
Type Liquid | Operating Temperature -10°C ~ 105°C |
Output Type Switch (Single Float) | Voltage Rating 120V |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 61,39600 € | 306,98 € |
| Unit Price without VAT: | 61,39600 € |
|---|---|
| Unit Price with VAT: | 73,06124 € |

