
LLF47H100GG | |
|---|---|
DigiKey Part Number | 725-1768-ND |
Manufacturer | |
Manufacturer Product Number | LLF47H100GG |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | LLF47H100GG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | 0.394" (10mm) | |
Mounting Type | Male 1" (25.4mm) NPT | |
Material - Housing & Prism | Polyvinylidene Fluoride (PVDF) | |
Operating Temperature | -10°C ~ 105°C | |
Voltage Rating | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 € | 77,48 € |
| 10 | 73,78800 € | 737,88 € |
| 50 | 70,42280 € | 3.521,14 € |
| 100 | 68,34900 € | 6.834,90 € |
| Unit Price without VAT: | 77,48000 € |
|---|---|
| Unit Price with VAT: | 92,20120 € |

