
LLF44Y100RF | |
|---|---|
DigiKey Part Number | 725-1762-ND |
Manufacturer | |
Manufacturer Product Number | LLF44Y100RF |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | LLF44Y100RF Models |
Category | Current 600 mA |
Manufacturer Sensata Technologies, Inc. | Minimum Liquid Specific Gravity 0.7 |
Series | Switch Actuation Level 0.394" (10mm) |
Packaging Bag | Mounting Type Male 1" (25.4mm) NPT |
Part Status Active | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -20°C ~ 100°C |
Output Type Switch (Single Float) | Voltage Rating 120V |
Output Configuration SPST-NC/NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,85000 € | 29,85 € |
| 10 | 28,44200 € | 284,42 € |
| 50 | 27,15760 € | 1.357,88 € |
| 100 | 26,36070 € | 2.636,07 € |
| Unit Price without VAT: | 29,85000 € |
|---|---|
| Unit Price with VAT: | 35,52150 € |

