
LLF43H100RF | |
|---|---|
DigiKey Part Number | 725-1759-ND |
Manufacturer | |
Manufacturer Product Number | LLF43H100RF |
Description | SEN LVL LIQ SWITCH SPST/NC/NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1" (25.4mm) NPT |
Datasheet | Datasheet |
EDA/CAD Models | LLF43H100RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Minimum Liquid Specific Gravity | 0.7 | |
Switch Actuation Level | 0.394" (10mm) | |
Mounting Type | Male 1" (25.4mm) NPT | |
Material - Housing & Prism | Nylon | |
Operating Temperature | -20°C ~ 75°C | |
Voltage Rating | 300V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 10 | 33,83000 € | 338,30 € |
| 50 | 32,30700 € | 1.615,35 € |
| 100 | 31,36040 € | 3.136,04 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,28070 € |

