
LFS-03 | |
|---|---|
DigiKey Part Number | 725-1273-ND |
Manufacturer | |
Manufacturer Product Number | LFS-03 |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | LFS-03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 230V | |
Switch Function/Rating | - | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,61000 € | 347,61 € |
| 10 | 331,07300 € | 3.310,73 € |
| Unit Price without VAT: | 347,61000 € |
|---|---|
| Unit Price with VAT: | 413,65590 € |

