
LFS-02H | |
|---|---|
DigiKey Part Number | LFS-02H-ND |
Manufacturer | |
Manufacturer Product Number | LFS-02H |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | LFS-02H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Liquid | |
Voltage - Input | 230V | |
Switch Function/Rating | SPDT | |
Material - Body | Aluminum | |
Operating Temperature | -30°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,69000 € | 410,69 € |
| Unit Price without VAT: | 410,69000 € |
|---|---|
| Unit Price with VAT: | 488,72110 € |

