
LFS-01H | |
|---|---|
DigiKey Part Number | LFS-01H-ND |
Manufacturer | |
Manufacturer Product Number | LFS-01H |
Description | SENSOR FLOW LIQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Aluminum |
Datasheet | Datasheet |
EDA/CAD Models | LFS-01H Models |
Category | Voltage - Input 230V |
Manufacturer Sensata Technologies, Inc. | Switch Function/Rating SPDT |
Series | Material - Body Aluminum |
Packaging Bulk | Operating Temperature -30°C ~ 150°C |
Part Status Active | Base Product Number |
Flow Sensor Type Liquid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,83000 € | 409,83 € |
| Unit Price without VAT: | 409,83000 € |
|---|---|
| Unit Price with VAT: | 487,69770 € |

