

IWPTLU-GP005-00 | |
|---|---|
DigiKey Part Number | 725-1594-ND |
Manufacturer | |
Manufacturer Product Number | IWPTLU-GP005-00 |
Description | PRESSURE SENSOR WIFI LR ABS 0-5P |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT Wireless Module |
Datasheet | Datasheet |
EDA/CAD Models | IWPTLU-GP005-00 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Maximum Pressure 75PSI (517.11kPa) |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Applications Industrial Automation | Package / Case Module |
Pressure Type Sealed Gauge | Supplier Device Package Module |
Operating Pressure 5PSI (34.47kPa) | Base Product Number |
Output Wireless |

