
IWDIGT-P-00 | |
|---|---|
DigiKey Part Number | 725-IWDIGT-P-00-ND |
Manufacturer | |
Manufacturer Product Number | IWDIGT-P-00 |
Description | TRANSMITTER WIRELESS 2.4GHZ DIGI |
Customer Reference | |
Detailed Description | RF Transmitter 2.4GHz ISM |
Datasheet | Datasheet |
Category | Modulation or Protocol ISM |
Manufacturer Sensata Technologies, Inc. | Frequency 2.4GHz |
Series | Applications ISM |
Packaging Bulk | Power - Output 18dBm |
Part Status Obsolete | Features IP68 |
Function Transmitter | Base Product Number |

