
IWCTT-050 | |
|---|---|
DigiKey Part Number | 725-IWCTT-050-ND |
Manufacturer | |
Manufacturer Product Number | IWCTT-050 |
Description | TRANSMITTER WIRELESS 2.4GHZ CURR |
Customer Reference | |
Detailed Description | RF Transmitter 2.4GHz ISM |
EDA/CAD Models | IWCTT-050 Models |
Category | Modulation or Protocol ISM |
Manufacturer Sensata Technologies, Inc. | Frequency 2.4GHz |
Series | Applications ISM |
Packaging Bulk | Power - Output 18dBm |
Part Status Obsolete | Features IP68 |
Function Transmitter | Base Product Number |

