
ITTUJ200A | |
|---|---|
DigiKey Part Number | 725-1751-ND |
Manufacturer | |
Manufacturer Product Number | ITTUJ200A |
Description | TEMP PROBE J TYPE 6X200MM 1/4"NP |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 1200°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range 0 ~ 1200°C |
Manufacturer Sensata Technologies, Inc. | Conductor Type Non-Grounded |
Series | Terminal Type Enclosed Terminals |
Packaging Box | Length - Protective Tube 200mm |
Part Status Obsolete | Diameter - Protective Tube 6mm |
Element Type J - Type | Base Product Number |

