
ITTP400A | |
|---|---|
DigiKey Part Number | 725-1737-ND |
Manufacturer | |
Manufacturer Product Number | ITTP400A |
Description | TEMP PROBE PT100 6X400MM 1/4" BS |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Element Type | Pt100 | |
Temperature Range | -200°C ~ 850°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 400mm | |
Diameter - Protective Tube | 6mm | |
Base Product Number |

