
ITTP300A | |
|---|---|
DigiKey Part Number | 725-1736-ND |
Manufacturer | |
Manufacturer Product Number | ITTP300A |
Description | TEMP PROBE PT100 6X300MM 1/4" BS |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -200°C ~ 850°C |
Manufacturer Sensata Technologies, Inc. | Conductor Type 3 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Box | Length - Protective Tube 300mm |
Part Status Obsolete | Diameter - Protective Tube 6mm |
Element Type Pt100 | Base Product Number |

