Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITTP250A

DigiKey Part Number
725-1735-ND
Manufacturer
Manufacturer Product Number
ITTP250A
Description
TEMP PROBE PT100 6X250MM 1/4" BS
Customer Reference
Detailed Description
Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Box
Part Status
Obsolete
Element Type
Pt100
Temperature Range
-200°C ~ 850°C
Length - Lead Wire
-
Conductor Type
3 Conductor System
Terminal Type
Enclosed Terminals
Length - Protective Tube
250mm
Diameter - Protective Tube
6mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.