
ITTP200A | |
|---|---|
DigiKey Part Number | 725-1734-ND |
Manufacturer | |
Manufacturer Product Number | ITTP200A |
Description | TEMP PROBE PT100 6X200MM 1/4" BS |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 850°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Category | Temperature Range -200°C ~ 850°C |
Manufacturer Sensata Technologies, Inc. | Conductor Type 3 Conductor System |
Series | Terminal Type Enclosed Terminals |
Packaging Box | Length - Protective Tube 200mm |
Part Status Obsolete | Diameter - Protective Tube 6mm |
Element Type Pt100 | Base Product Number |

