K - Type Temperature Sensor 0 ~ 1350°C Non-Grounded Enclosed Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITTK400A

DigiKey Part Number
725-1744-ND
Manufacturer
Manufacturer Product Number
ITTK400A
Description
TEMP PROBE K TYPE 6X400MM 1/4" B
Customer Reference
Detailed Description
K - Type Temperature Sensor 0 ~ 1350°C Non-Grounded Enclosed Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
0 ~ 1350°C
Manufacturer
Sensata Technologies, Inc.
Conductor Type
Non-Grounded
Series
Terminal Type
Enclosed Terminals
Packaging
Box
Length - Protective Tube
400mm
Part Status
Obsolete
Diameter - Protective Tube
6mm
Element Type
K - Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC