
IPSUAT-GP1K5-5 | |
|---|---|
DigiKey Part Number | 725-1584-ND |
Manufacturer | |
Manufacturer Product Number | IPSUAT-GP1K5-5 |
Description | PRESSURE TRANS 0-1500PSIG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 1500PSI (10342.14kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | IPSUAT-GP1K5-5 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 10V ~ 28V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1500PSI (10342.14kPa) | Operating Temperature -20°C ~ 75°C |
Output Type Analog Current | Package / Case Chassis Mount |
Output 4 mA ~ 20 mA | Base Product Number |

