Similar

IPSU-GP300-5 | |
|---|---|
DigiKey Part Number | 725-1467-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP300-5 |
Description | PRSSR TRNS 0-300PSIG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP300-5 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 300PSI (2068.43kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5254-000005-300PG | TE Connectivity Measurement Specialties | 19 | 223-1616-ND | 137,42000 € | Similar |


