Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSU-GP150-6

DigiKey Part Number
725-1462-ND
Manufacturer
Manufacturer Product Number
IPSU-GP150-6
Description
PRSSR TRNS 0-150PSIG 0-5V
Customer Reference
Detailed Description
Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IPSU-GP150-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
9V ~ 32V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
300PSI (2068.43kPa)
Operating Pressure
150PSI (1034.21kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
0 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.