
IPSU-C0447-5 | |
|---|---|
DigiKey Part Number | 725-1446-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-C0447-5 |
Description | PRSSR TRNS 14.5TO350PSIG 420MA |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) Compound Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-C0447-5 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Compound | Operating Temperature -20°C ~ 80°C |
Operating Pressure -14.5PSI ~ 350PSI (-100kPa ~ 2413.17kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |

