
IPSSAT-G2000-5C | |
|---|---|
DigiKey Part Number | 725-1498-ND |
Manufacturer | |
Manufacturer Product Number | IPSSAT-G2000-5C |
Description | PRESSURE TRANS 0-2BARG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Sealed Gauge Male - 3/4" (19.05mm) BSP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | IPSSAT-G2000-5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 3/4" (19.05mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector, 4-Pin | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Base Product Number |

