
IPSSAT-C0072-5C | |
|---|---|
DigiKey Part Number | 725-1492-ND |
Manufacturer | |
Manufacturer Product Number | IPSSAT-C0072-5C |
Description | PRESSURE TRANS -1-19BARG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 275.57PSI (-100kPa ~ 1900kPa) Compound Male - 3/4" (19.05mm) BSP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | IPSSAT-C0072-5C Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 3/4" (19.05mm) BSP |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector, 4-Pin |
Pressure Type Compound | Maximum Pressure 507.63PSI (3500kPa) |
Operating Pressure -14.5PSI ~ 275.57PSI (-100kPa ~ 1900kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 mA ~ 20 mA | Base Product Number |

