
IPSS-G5002-7C | |
|---|---|
DigiKey Part Number | IPSS-G5002-7C-ND |
Manufacturer | |
Manufacturer Product Number | IPSS-G5002-7C |
Description | PRSSR TRNS 0-50BR 0-10V |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Vented Gauge Male - 3/4" (19.05mm) BSP 0 V ~ 10 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSS-G5002-7C Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 14V ~ 32V |
Series | Port Size Male - 3/4" (19.05mm) BSP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector, 4-Pin |
Pressure Type Vented Gauge | Maximum Pressure 1450.38PSI (10000kPa) |
Operating Pressure 725.19PSI (5000kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 V ~ 10 V | Base Product Number |

