
IPSS-G1002-7C | |
|---|---|
DigiKey Part Number | IPSS-G1002-7C-ND |
Manufacturer | |
Manufacturer Product Number | IPSS-G1002-7C |
Description | PRSSR TRNS 0-10BR 0-10V |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 3/4" (19.05mm) BSP 0 V ~ 10 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSS-G1002-7C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 10 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 14V ~ 32V | |
Port Size | Male - 3/4" (19.05mm) BSP | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector, 4-Pin | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

