
IPSS-A5000-5C | |
|---|---|
DigiKey Part Number | IPSS-A5000-5C-ND |
Manufacturer | |
Manufacturer Product Number | IPSS-A5000-5C |
Description | PRSSR TRNS 0-5BAR ABS 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 72.52PSI (500kPa) Absolute Male - 3/4" (19.05mm) BSP 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSS-A5000-5C Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 3/4" (19.05mm) BSP |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector, 4-Pin |
Pressure Type Absolute | Maximum Pressure 145.04PSI (1000kPa) |
Operating Pressure 72.52PSI (500kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |

