
IPSLUAT-AP005-5 | |
|---|---|
DigiKey Part Number | 725-1479-ND |
Manufacturer | |
Manufacturer Product Number | IPSLUAT-AP005-5 |
Description | PRESSURE TRANS 0-5PSIA 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | IPSLUAT-AP005-5 Models |
Category | Accuracy ±0.5% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 75PSI (517.11kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 mA ~ 20 mA | Base Product Number |

