
IPSLU-GP001-6M12 | |
|---|---|
DigiKey Part Number | 725-1700-ND |
Manufacturer | |
Manufacturer Product Number | IPSLU-GP001-6M12 |
Description | PRESSURE TRANS. 0-1PSIG 1/4"NPT |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 V ~ 5 V Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IPSLU-GP001-6M12 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 1PSI (6.89kPa) | Package / Case Cylinder, Threaded - M12 |
Output Type Analog Voltage | Base Product Number |
Output 0 V ~ 5 V |

