Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPSLU-G0500-5

DigiKey Part Number
IPSLU-G0500-5-ND
Manufacturer
Manufacturer Product Number
IPSLU-G0500-5
Description
LW PRSSR TRNS 0-500MBR 4-20MA
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
EDA/CAD Models
IPSLU-G0500-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
Sensata Technologies, Inc.
Accuracy
±0.25%
Series
Voltage - Supply
9V ~ 32V
Packaging
Box
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Obsolete
Port Style
Threaded
Applications
Industrial Automation
Features
Amplified Output, Temperature Compensated
Pressure Type
Vented Gauge
Termination Style
Connector
Operating Pressure
7.25PSI (50kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Current
Package / Case
Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.