
IPSLU-G0050-D | |
|---|---|
DigiKey Part Number | IPSLU-G0050-D-ND |
Manufacturer | |
Manufacturer Product Number | IPSLU-G0050-D |
Description | LW PRSSR TRNS 0-50MBR 0.5-4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.73PSI (5kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSLU-G0050-D Models |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer Sensata Technologies, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 9V ~ 32V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Connector |
Operating Pressure 0.73PSI (5kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |

