
IPSLU-AP005-5 | |
|---|---|
DigiKey Part Number | 725-1429-ND |
Manufacturer | |
Manufacturer Product Number | IPSLU-AP005-5 |
Description | LW PRSSR TRNS 0-5PSIA 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSLU-AP005-5 Models |
Category | Accuracy ±0.5% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Operating Temperature -20°C ~ 80°C |
Operating Pressure 15PSI (103.42kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |

