
IPSLAT-A1000-5 | |
|---|---|
DigiKey Part Number | IPSLAT-A1000-5-ND |
Manufacturer | |
Manufacturer Product Number | IPSLAT-A1000-5 |
Description | PRESSURE TRANS 0-1000MBARA 4-20M |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSLAT-A1000-5 Models |
Category | Accuracy ±0.5% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 10V ~ 28V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Absolute | Maximum Pressure 72.52PSI (500kPa) |
Operating Pressure 14.5PSI (100kPa) | Operating Temperature -20°C ~ 75°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |

