
IPSAT-G4002-5 | |
|---|---|
DigiKey Part Number | IPSAT-G4002-5-ND |
Manufacturer | |
Manufacturer Product Number | IPSAT-G4002-5 |
Description | PRESSURE TRANS 0-40BARG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
EDA/CAD Models | IPSAT-G4002-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 580.15PSI (4000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 28V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 1160.3PSI (8000kPa) | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

