Pressure Sensor -14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa) Compound Male - 1/4" (6.35mm) BSP 0 V ~ 5 V Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-C0184-6M12

DigiKey Part Number
725-1647-ND
Manufacturer
Manufacturer Product Number
IPS-C0184-6M12
Description
PRESSURE SENSOR -1 TO +24BARG 1/
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa) Compound Male - 1/4" (6.35mm) BSP 0 V ~ 5 V Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IPS-C0184-6M12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
Sensata Technologies, Inc.
Voltage - Supply
9V ~ 32V
Series
Port Size
Male - 1/4" (6.35mm) BSP
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Features
Amplified Output, Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Compound
Maximum Pressure
1450.38PSI (10000kPa)
Operating Pressure
-14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa)
Operating Temperature
-20°C ~ 80°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded - M12
Output
0 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.