
IPS-C0184-6 | |
|---|---|
DigiKey Part Number | IPS-C0184-6-ND |
Manufacturer | |
Manufacturer Product Number | IPS-C0184-6 |
Description | SENSOR PRESSURE 24BARG 0-5V |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa) Compound Male - 1/4" (6.35mm) BSP 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPS-C0184-6 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bag | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Compound | Maximum Pressure 1450.38PSI (10000kPa) |
Operating Pressure -14.5PSI ~ 348.09PSI (-100kPa ~ 2400kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 0 V ~ 5 V | Base Product Number |

