
FSV10AR30 | |
|---|---|
DigiKey Part Number | 725-1256-ND |
Manufacturer | |
Manufacturer Product Number | FSV10AR30 |
Description | SENSOR FLOW LIQ 0~80 LPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 80 LPM Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | FSV10AR30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 80 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 250VAC | |
Switch Function/Rating | SPDT | |
Material - Body | Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,60000 € | 174,60 € |
| Unit Price without VAT: | 174,60000 € |
|---|---|
| Unit Price with VAT: | 207,77400 € |

