How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBT72405F-HR

DigiKey Part Number
725-DBT72405F-HR-ND
Manufacturer
Manufacturer Product Number
DBT72405F-HR
Description
RELAY REED 5KV 24V SPST-NC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DBT72405F-HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Sensata Technologies, Inc.
Termination Style
PC Pin, Wire Leads
Series
Must Operate Voltage
20 VDC
Packaging
Bulk
Must Release Voltage
4 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
24VDC
Operating Temperature
-20°C ~ 70°C
Contact Form
SPST-NC (1 Form B)
Contact Material
Tungsten (W)
Contact Rating (Current)
2 A
Coil Resistance
925 Ohms
Switching Voltage
3500VAC, 3500VDC - Max
Base Product Number
Coil Current
25.9 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,71000 €53,71 €
1051,13800 €511,38 €
5048,89500 €2.444,75 €
10047,28870 €4.728,87 €
Unit Price without VAT:53,71000 €
Unit Price with VAT:63,91490 €