How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBT71210T

DigiKey Part Number
DBT71210T-ND
Manufacturer
Manufacturer Product Number
DBT71210T
Description
RELAY REED HV 10KV N/C 12VDC PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DBT71210T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Sensata Technologies, Inc.
Termination Style
PC Pin, Solder Turret
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.25 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
12VDC
Operating Temperature
-20°C ~ 70°C
Contact Form
SPST-NC (1 Form B)
Contact Material
Tungsten (W)
Contact Rating (Current)
2 A
Coil Resistance
240 Ohms
Switching Voltage
7000VAC, 7000VDC - Max
Base Product Number
Coil Current
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2064,89000 €1.297,80 €
Manufacturers Standard Package
Unit Price without VAT:64,89000 €
Unit Price with VAT:77,21910 €