


DBT71210F | |
|---|---|
DigiKey Part Number | 725-1041-ND |
Manufacturer | |
Manufacturer Product Number | DBT71210F |
Description | RELAY REED SPST-NC 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT71210F Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Wire Leads |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.25 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 240 Ohms |
Switching Voltage 7000VAC, 7000VDC - Max | Base Product Number |
Coil Current 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,13000 € | 68,13 € |
| 10 | 64,89000 € | 648,90 € |
| 50 | 61,90700 € | 3.095,35 € |
| 100 | 60,10510 € | 6.010,51 € |
| Unit Price without VAT: | 68,13000 € |
|---|---|
| Unit Price with VAT: | 81,07470 € |

