
DBT70510T | |
|---|---|
DigiKey Part Number | DBT70510T-ND |
Manufacturer | |
Manufacturer Product Number | DBT70510T |
Description | RELAY REED HV 10KV N/C 5VDC PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBT70510T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 131.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 38 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,70700 € | 1.314,14 € |
| Unit Price without VAT: | 65,70700 € |
|---|---|
| Unit Price with VAT: | 78,19133 € |

