


DBR71210P | |
|---|---|
DigiKey Part Number | 725-1220-ND |
Manufacturer | |
Manufacturer Product Number | DBR71210P |
Description | RELAY REED SPST-NC 3A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DBR71210P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Solder Turret | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 240 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,55000 € | 66,55 € |
| 10 | 63,36600 € | 633,66 € |
| 50 | 60,48340 € | 3.024,17 € |
| 100 | 58,71910 € | 5.871,91 € |
| Unit Price without VAT: | 66,55000 € |
|---|---|
| Unit Price with VAT: | 79,19450 € |

