
DBR71210FU | |
|---|---|
DigiKey Part Number | 725-DBR71210FU-ND |
Manufacturer | |
Manufacturer Product Number | DBR71210FU |
Description | RR HV N/C 10KV 12V COIL FLYING L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
EDA/CAD Models | DBR71210FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 240 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 71,36150 € | 1.427,23 € |
| Unit Price without VAT: | 71,36150 € |
|---|---|
| Unit Price with VAT: | 84,92019 € |

