
DBR71205TU | |
|---|---|
DigiKey Part Number | 725-DBR71205TU-ND |
Manufacturer | |
Manufacturer Product Number | DBR71205TU |
Description | RELAY REED SPST-NC 5KV 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR71205TU Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin, Solder Turret |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.25 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 240 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 49,37050 € | 987,41 € |
| Unit Price without VAT: | 49,37050 € |
|---|---|
| Unit Price with VAT: | 58,75090 € |

