
DBR70510TU | |
|---|---|
DigiKey Part Number | 725-DBR70510TU-ND |
Manufacturer | |
Manufacturer Product Number | DBR70510TU |
Description | RR HV N/C 10KV 5V COIL TURRET UL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR70510TU Models |
Category | Coil Current 131.6 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin, Solder Turret |
Packaging Bulk | Must Operate Voltage 3.7 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 3 A | Contact Material Rhodium (Rh) |
Switching Voltage 1000VAC, 1000VDC - Max | Coil Resistance 38 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 70,47400 € | 1.409,48 € |
| Unit Price without VAT: | 70,47400 € |
|---|---|
| Unit Price with VAT: | 83,86406 € |

