Image for DBR70510PU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBR70510PU

DigiKey Part Number
725-DBR70510PU-ND
Manufacturer
Manufacturer Product Number
DBR70510PU
Description
RR HV N/C 10KV 5V COIL PANEL MOU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NC (1 Form B) 5VDC Coil Chassis Mount
EDA/CAD Models
DBR70510PU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
131.6 mA
Manufacturer
Sensata Technologies, Inc.
Coil Type
Non Latching
Series
Termination Style
Solder Turret
Packaging
Bulk
Must Operate Voltage
3.7 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
2 ms
Coil Voltage
5VDC
Release Time
3 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-20°C ~ 70°C
Contact Rating (Current)
3 A
Contact Material
Rhodium (Rh)
Switching Voltage
1000VAC, 1000VDC - Max
Coil Resistance
38 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2070,47400 €1.409,48 €
Manufacturers Standard Package
Unit Price without VAT:70,47400 €
Unit Price with VAT:83,86406 €