
DBR70510FU | |
|---|---|
DigiKey Part Number | 725-DBR70510FU-ND |
Manufacturer | |
Manufacturer Product Number | DBR70510FU |
Description | RR HV N/C 10KV 5V COIL FLYING LE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR70510FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 131.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 3.7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 3 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 38 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 70,47400 € | 1.409,48 € |
| Unit Price without VAT: | 70,47400 € |
|---|---|
| Unit Price with VAT: | 83,86406 € |

