


DAT70575PU | |
|---|---|
DigiKey Part Number | 725-DAT70575PU-ND |
Manufacturer | |
Manufacturer Product Number | DAT70575PU |
Description | RELAY REED SPST-NO 7.5KV 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAT70575PU Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style Solder Turret |
Series | Must Operate Voltage 3.7 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Tungsten (W) |
Contact Rating (Current) 2 A | Coil Resistance 28 Ohms |
Switching Voltage 5000VAC, 5000VDC - Max | Base Product Number |
Coil Current 179 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,79000 € | 55,79 € |
| 10 | 53,10200 € | 531,02 € |
| 50 | 50,79020 € | 2.539,51 € |
| 100 | 49,11600 € | 4.911,60 € |
| Unit Price without VAT: | 55,79000 € |
|---|---|
| Unit Price with VAT: | 66,39010 € |

