


DAR71210S | |
|---|---|
DigiKey Part Number | 725-1205-ND |
Manufacturer | |
Manufacturer Product Number | DAR71210S |
Description | RELAY REED SPST-NO 3A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DAR71210S Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Chassis Mount | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 150 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 80 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,83000 € | 55,83 € |
| 10 | 53,14400 € | 531,44 € |
| 50 | 50,72240 € | 2.536,12 € |
| 100 | 49,25190 € | 4.925,19 € |
| Unit Price without VAT: | 55,83000 € |
|---|---|
| Unit Price with VAT: | 66,43770 € |

