


DAR71210-HR | |
|---|---|
DigiKey Part Number | 725-1368-ND |
Manufacturer | |
Manufacturer Product Number | DAR71210-HR |
Description | RELAY REED SPST-NO 3A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAR71210-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 1.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 150 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 80 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 49,25200 € | 985,04 € |
| Unit Price without VAT: | 49,25200 € |
|---|---|
| Unit Price with VAT: | 58,60988 € |

